
* Images are for reference only
HC-PM254-5.0H-2x10PZ
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PM254-5.0H-2x10PZ
- JLCPCB Part #
- C42163129
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 20P 2x10P 3mm 5mm Square Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3778
Minimum: 1
Full Reel: 23
$0.01
Add To List
Available Order Qty: 3730
In-stock Item Pricing
Qty Unit Price
1+
$0.2529
230+
$0.2124
690+
$0.1889
2300+
$0.1597
11500+
$0.1467
23000+
$0.1389
Related Products
Welcome back, may I help you?