
* Images are for reference only
HCZZ0068-14
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0068-14
- JLCPCB Part #
- C7433585
- Package
- SMD,p=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 14 14P 1A 1x14P 24mm 5.05mm 5.25mm Beige Copper LCP Surface Mount,Vertical Tin ZH SMD,p=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.1036
50+
$0.0845
150+
$0.0748
1000+
$0.0675
2000+
$0.0617
5000+
$0.0590
Related Products
Welcome back, may I help you?