
* Images are for reference only
HCZZ0021-9
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0021-9
- JLCPCB Part #
- C7433714
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.6mm 1x9P 2.5mm 250V 27.5mm 3A 6mm 9 9P Beige Copper LCP Surface Mount, Right Angle Tin XH SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 455
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 455
In-stock Item Pricing
Qty Unit Price
1+
$0.0667
100+
$0.0543
300+
$0.0480
700+
$0.0435
4900+
$0.0398
9800+
$0.0379
Related Products
Welcome back, may I help you?