
* Images are for reference only
HCZZ0494-11
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0494-11
- JLCPCB Part #
- C7433507
- Package
- SMD,p=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 11 11P 17.05mm 1A 1x11P 4.93mm 50V Beige Copper GH LCP Surface Mount,Vertical Tin UL94V-0 SMD,p=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 760
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 760
In-stock Item Pricing
Qty Unit Price
1+
$0.0882
50+
$0.0717
150+
$0.0637
1500+
$0.0574
3000+
$0.0526
4500+
$0.0501
Related Products
Welcome back, may I help you?