
* Images are for reference only
HC-PZ254-11.5L-1x16PZ
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PZ254-11.5L-1x16PZ
- JLCPCB Part #
- C41375939
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃、-40℃~+105℃ 1 16P 1x16P 2.54mm 2.5mm 3A 3mm 6mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 920
Minimum: 1
Full Reel: 500
Total: $0.00
Add To List
Available Order Qty: 919
In-stock Item Pricing
Qty Unit Price
1+
$0.0852
50+
$0.0681
150+
$0.0597
500+
$0.0532
2500+
$0.0481
5000+
$0.0456
Welcome back, may I help you?