
* Images are for reference only
HC-SHD1.0-2x6PWT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-SHD1.0-2x6PWT
- JLCPCB Part #
- C19273833
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 12P 1A 1mm 2 2x6P 5.6mm 50V 6 9.1mm Beige Copper LCP SHD Surface Mount, Right Angle Tin SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 148
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 148
In-stock Item Pricing
Qty Unit Price
1+
$0.1864
50+
$0.1463
150+
$0.1292
1000+
$0.1078
2000+
$0.0983
5000+
$0.0925
Related Products
Welcome back, may I help you?