
* Images are for reference only
SSCSMNN030PGAA3
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- SSCSMNN030PGAA3
- JLCPCB Part #
- C3233639
- Package
- SIP-4
- Description
- -40℃~+85℃ 2.0684bar 3V~3.6V SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3648
200+
$6.7198
500+
$6.4837
1000+
$6.3681
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?