


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Honeywell | |
| Package | Plugin | |
| Current Range | 56A | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | ±15V | |
| Bidirectional Current Detection | Support | |
| Features | Overcurrent Protection | |
| Response Time (tr) | 1us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSNE151-104 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Honeywell | |
| Package | Plugin | |
| Current Range | 56A | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | ±15V | |
| Bidirectional Current Detection | Support | |
| Features | Overcurrent Protection | |
| Response Time (tr) | 1us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSNE151-104. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSNE151-104 datasheets or manufacturer documentation.
Datasheet: CSNE151-104 Datasheet (PDF)
The CSNE151-104 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.