This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSCSMNN015PAAA5

Extended
Manufacturer
Honeywell
MFR.Part #
SSCSMNN015PAAA5
JLCPCB Part #
C3253770
Package
SIP-4
Description
-40℃~+85℃ 1.0342bar 4.75V~5.25V SIP-4 Pressure Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $113.1644
200+ $43.7937
500+ $42.2552
1000+ $41.4933

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons