
392C4100K
- Manufacturer
- MFR.Part #
- 392C4100K
- JLCPCB Part #
- C19522300
- Package
- -
- Description
- 1 500mW ±10% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | Honeywell | |
| Package | - | |
| Power(Watts) | 500mW | |
| Tolerance | ±10% | |
| Number of Turns | 1 |

* Images are for reference only
392C4100K
Extended- Manufacturer
- MFR.Part #
- 392C4100K
- JLCPCB Part #
- C19522300
- Package
- -
- Description
- 1 500mW ±10% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
392C4100K
Extended- Manufacturer
- MFR.Part #
- 392C4100K
- JLCPCB Part #
- C19522300
- Package
- -
- Description
- 1 500mW ±10% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
392C4100K Specifications
392C4100K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | Honeywell | |
| Package | - | |
| Power(Watts) | 500mW | |
| Tolerance | ±10% | |
| Number of Turns | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 392C4100K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

392C4100K Schematic Symbol & PCB Footprint
The 392C4100K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.