
* Images are for reference only
SSCDANN150PAAA3
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- SSCDANN150PAAA3
- JLCPCB Part #
- C3263432
- Package
- DIP-8
- Description
- -40℃~+85℃ 1.03421Mpa 3V~3.6V DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7808
200+
$7.6556
500+
$7.3873
1000+
$7.2540
Related Products
Welcome back, may I help you?