
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Honeywell | |
| Package | - | |
| Operating Temperature | -60℃~+300℃ | |
| Resistance @ 25℃ | 1kΩ | |
| Resistance Tolerance | ±20% | |
| B Constant (25℃/85℃) | 3068K |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
111-102CAJ-H01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Honeywell | |
| Package | - | |
| Operating Temperature | -60℃~+300℃ | |
| Resistance @ 25℃ | 1kΩ | |
| Resistance Tolerance | ±20% | |
| B Constant (25℃/85℃) | 3068K |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 111-102CAJ-H01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

111-102CAJ-H01 datasheets or manufacturer documentation.
Datasheet: 111-102CAJ-H01 Datasheet (PDF)
The 111-102CAJ-H01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.