
* Images are for reference only
HSCDANN005PDAA5
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- HSCDANN005PDAA5
- JLCPCB Part #
- C3229936
- Package
- DIP-8
- Description
- -20℃~+85℃ 3.3V~5V 460us I2C、SPI ±34.47Kpa DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.2595
200+
$22.1596
500+
$21.3811
1000+
$20.9951
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?