
* Images are for reference only
PX2AN1XX500PSACX
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- PX2AN1XX500PSACX
- JLCPCB Part #
- C3255878
- Package
- -
- Description
- -40℃~+125℃ 3.135V~3.465V 3.44738Mpa - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.6627
200+
$19.6064
500+
$18.9168
1000+
$18.5768
Welcome back, may I help you?