
* Images are for reference only
PX3AF1BH667PSAAX
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- PX3AF1BH667PSAAX
- JLCPCB Part #
- C3258877
- Package
- -
- Description
- -40℃~+125℃ 4.5988Mpa 4.75V~5.25V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.3405
200+
$10.5805
500+
$10.2089
1000+
$10.0255
Related Products

P51-100-G-G-D-20MA-000-000
Amphenol ICC
$154.8586

P51-75-S-R-MD-4.5OVP-000-000
Amphenol ICC
$154.8586

P51-100-A-L-P-20MA-000-000
Amphenol ICC
$144.9168

P51-1000-S-I-P-4.5OVP-000-000
Amphenol ICC
$154.8586

P51-75-S-B-D-4.5V-000-000
Amphenol ICC
$154.8586

P51-15-S-J-I12-5V-000-000
Amphenol ICC
$154.8586