
* Images are for reference only
HSCSAND005PGAA5
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- HSCSAND005PGAA5
- JLCPCB Part #
- C3233659
- Package
- SIP-4
- Description
- -20℃~+85℃ 34.47Kpa 4.75V~5.25V 460us I2C、SPI SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.0405
200+
$21.6876
500+
$20.9258
1000+
$20.5490
Welcome back, may I help you?