
* Images are for reference only
ELVH-005D-HNNH-C-NAA5
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELVH-005D-HNNH-C-NAA5
- JLCPCB Part #
- C3242632
- Package
- SIP-4
- Description
- -3Kpa~34Kpa 0℃~+50℃ 2.7V~5.5V SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.5216
200+
$11.0386
500+
$10.6499
1000+
$10.4579
Welcome back, may I help you?