
* Images are for reference only
ABPMANN005PGAA3
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- ABPMANN005PGAA3
- JLCPCB Part #
- C5552912
- Package
- SMD-6P
- Description
- -40℃~+85℃ 3.3V 34.47Kpa SMD-6P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.0838
200+
$13.2017
500+
$12.7604
1000+
$12.5430
Related Products
Welcome back, may I help you?