
* Images are for reference only
HSCMLNN030PAAA5
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- HSCMLNN030PAAA5
- JLCPCB Part #
- C3263561
- Package
- SMD-8P
- Description
- -1.6hpa~1.6hpa -20℃~+85℃ 1ms 3.3V~5V I2C、SPI SMD-8P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3697
200+
$7.1094
500+
$6.8604
1000+
$6.7366