
* Images are for reference only
ABPDRRT005PG2A5
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- ABPDRRT005PG2A5
- JLCPCB Part #
- C3229698
- Package
- DIP-6
- Description
- -40℃~+85℃ 34.47Kpa 5V DIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9768
200+
$3.4745
500+
$3.3520
1000+
$3.2924
Related Products
Welcome back, may I help you?