
* Images are for reference only
ABPDANT030PG0D3
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- ABPDANT030PG0D3
- JLCPCB Part #
- C6113209
- Package
- -
- Description
- -40℃~+85℃ 1uA 3V~3.6V、4.75V~5.25V 460us I2C、SPI On-chip self-diagnosis、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、On-chip temperature output Yes - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.5951
200+
$25.3749
500+
$24.5273
1000+
$24.1084
Related Products
Welcome back, may I help you?