
* Images are for reference only
ABPDJNN001PDAA3
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- ABPDJNN001PDAA3
- JLCPCB Part #
- C3239402
- Package
- -
- Description
- -1bar~1bar -40℃~+85℃ 3V~3.6V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0394
200+
$5.4334
500+
$5.2432
1000+
$5.1482
Related Products

P51-3000-A-P-I12-4.5V-000-000
Amphenol ICC
$155.1333

P51-300-A-J-MD-4.5OVP-000-000
Amphenol ICC
$155.1333

P51-300-G-AA-D-20MA-000-000
Amphenol ICC
$150.0336

P51-15-G-G-D-4.5OVP-000-000
Amphenol ICC
$155.1333

P51-300-A-AD-D-4.5OVP-000-000
Amphenol ICC
$150.0336

P51-75-A-F-P-20MA-000-000
Amphenol ICC
$155.1333
Welcome back, may I help you?