Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. SS59ET
SS59ET - 1
SS59ET - 2
SS59ET - 3
Extended1/3
* Images are for reference only
SS59ET
Attributes
Value
Manufacturer
Honeywell
MFR.Part #
SS59ET
JLCPCB Part #
C126680
Package
SOT-89
Description
-40℃~+100℃ 1.4mV/Gs 2.7V~6.5V 6mA ±0.7% ±100mT SOT-89 Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerHoneywell
PackageSOT-89
Operating Temperature-40℃~+100℃
Sensitivity1.4mV/Gs
Magnetic Field Range±100mT
Linearity±0.7%
Voltage - Supply2.7V~6.5V
Supply Current6mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. SS59ET
SS59ET

* Images are for reference only

SS59ET

Extended
Manufacturer

Honeywell

MFR.Part #
SS59ET
JLCPCB Part #
C126680
Package
SOT-89
Description
-40℃~+100℃ 1.4mV/Gs 2.7V~6.5V 6mA ±0.7% ±100mT SOT-89 Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS59ET

* Images are for reference only

SS59ET
Extended
Manufacturer

Honeywell

MFR.Part #
SS59ET
JLCPCB Part #
C126680
Package
SOT-89
Description
-40℃~+100℃ 1.4mV/Gs 2.7V~6.5V 6mA ±0.7% ±100mT SOT-89 Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS59ET Specifications

SS59ET technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerHoneywell
PackageSOT-89
Operating Temperature-40℃~+100℃
Sensitivity1.4mV/Gs
Magnetic Field Range±100mT
Linearity±0.7%
Voltage - Supply2.7V~6.5V
Supply Current6mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS59ET. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS59ET Documents

SS59ET datasheets or manufacturer documentation.

Datasheet: SS59ET Datasheet (PDF)

SS59ET Schematic Symbol & PCB Footprint

The SS59ET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.