* Images are for reference only
73JB100K
- Manufacturer
- Honeywell
- MFR.Part #
- 73JB100K
- JLCPCB Part #
- C7038759
- Package
- -
- Description
- ±5% ±20ppm/℃ 2W 100kΩ - Variable Resistors/Potentiometers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
73JB100K technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 73JB100K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
73JB100K symbol, PCB footprint from the free EasyEDA PCB design tool.
73JB100K datasheets or manufacturer documentation.
Datasheet: 73JB100K Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing