* Images are for reference only
6SE801
- Manufacturer
- Honeywell
- MFR.Part #
- 6SE801
- JLCPCB Part #
- C7192072
- Package
- -
- Description
- 30V SPST-NC 250V - Limit Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 9A991d
6SE801 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 6SE801 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
6SE801 symbol, PCB footprint from the free EasyEDA PCB design tool.
6SE801 datasheets or manufacturer documentation.
Datasheet: 6SE801 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing