* Images are for reference only
62JA10K
- Manufacturer
- Honeywell
- MFR.Part #
- 62JA10K
- JLCPCB Part #
- C19573403
- Package
- -
- Description
- ±5% ±20ppm/℃ 2W - Variable Resistors/Potentiometers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
62JA10K technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 62JA10K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
62JA10K symbol, PCB footprint from the free EasyEDA PCB design tool.
62JA10K datasheets or manufacturer documentation.
Datasheet: 62JA10K Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing