* Images are for reference only
51ML9
- Manufacturer
- Honeywell
- MFR.Part #
- 51ML9
- JLCPCB Part #
- C6398916
- Package
- -
- Description
- 115V SPDT 120V - Microswitches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
51ML9 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 51ML9 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
51ML9 symbol, PCB footprint from the free EasyEDA PCB design tool.
51ML9 datasheets or manufacturer documentation.
Datasheet: 51ML9 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing