* Images are for reference only
408NS10K
- Manufacturer
- Honeywell
- MFR.Part #
- 408NS10K
- JLCPCB Part #
- C17551826
- Package
- -
- Description
- ±10% 500mW 10kΩ - Variable Resistors/Potentiometers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
408NS10K technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 408NS10K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
408NS10K symbol, PCB footprint from the free EasyEDA PCB design tool.
408NS10K datasheets or manufacturer documentation.
Datasheet: 408NS10K Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing