
* Images are for reference only
26PCCFA2G
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- 26PCCFA2G
- JLCPCB Part #
- C22408949
- Package
- Plugin
- Description
- -40℃~+85℃ 10V 1ms 6.895Kpa~1.72369bar Yes 片内温度输出 插件 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$23.9815
10+
$23.1498
Related Products
Welcome back, may I help you?