
* Images are for reference only
SSCSNBN100MDAA3
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- SSCSNBN100MDAA3
- JLCPCB Part #
- C3233698
- Package
- SIP-4
- Description
- -40℃~+85℃ 3V~3.6V ±10Kpa SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.9522
200+
$10.4314
500+
$10.0638
1000+
$9.8832
Welcome back, may I help you?