
* Images are for reference only
24PCAFB6GH02
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- 24PCAFB6GH02
- JLCPCB Part #
- C3259301
- Package
- SIP-4
- Description
- -40℃~+85℃ 2.5V~12V 6.89Kpa SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.6967
200+
$13.8150
500+
$13.3294
1000+
$13.0898
Welcome back, may I help you?