* Images are for reference only
208LS152
- Manufacturer
- Honeywell
- MFR.Part #
- 208LS152
- JLCPCB Part #
- C6400410
- Package
- -
- Description
- 115V Single Pole Double Throw (SPDT) 120V - Limit Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
208LS152 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 208LS152 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
208LS152 symbol, PCB footprint from the free EasyEDA PCB design tool.
208LS152 datasheets or manufacturer documentation.
Datasheet: 208LS152 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing