* Images are for reference only
1HM11
- Manufacturer
- Honeywell
- MFR.Part #
- 1HM11
- JLCPCB Part #
- C5876791
- Package
- -
- Description
- 28V SPDT 115V - Microswitches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1HM11 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1HM11 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1HM11 symbol, PCB footprint from the free EasyEDA PCB design tool.
1HM11 datasheets or manufacturer documentation.
Datasheet: 1HM11 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing