* Images are for reference only
13AT119
- Manufacturer
- Honeywell
- MFR.Part #
- 13AT119
- JLCPCB Part #
- C5477370
- Package
- -
- Description
- 30V 250V DPDT Straight - Toggle Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
13AT119 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 13AT119 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
13AT119 symbol, PCB footprint from the free EasyEDA PCB design tool.
13AT119 datasheets or manufacturer documentation.
Datasheet: 13AT119 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing