
* Images are for reference only
HT7727B
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7727B
- JLCPCB Part #
- C259547
- Package
- SOT-89-3
- Description
- 1 115kHz 2.7V 850mV~5V Boost Boost Built-in No SOT-89-3 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1903
50+
$0.1506
150+
$0.1336
500+
$0.1124
2500+
$0.1030
5000+
$0.0935
10000+
$0.0922
20000+
$0.0914
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?