
* Images are for reference only
HT7330-A
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7330-A
- JLCPCB Part #
- C73725
- Package
- TO-92-3
- Description
- -40℃~+85℃ 1 12V 250mA 3V 4uA 95mV@(40mA) Fixed Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1298
50+
$0.1270
150+
$0.1251
500+
$0.1232
Related Products
Welcome back, may I help you?