
* Images are for reference only
HT75C0-7
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT75C0-7
- JLCPCB Part #
- C259535
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 10mV@(1mA) 12V 150mA 2.5uA 30V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 252
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 251
In-stock Item Pricing
Qty Unit Price
1+
$0.1673
50+
$0.1324
150+
$0.1172
1000+
$0.0985
2000+
$0.0903
5000+
$0.0853
Related Products
Welcome back, may I help you?