
* Images are for reference only
HT7523-3
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7523-3
- JLCPCB Part #
- C259656
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 100mA 1uA 2.3V 30V 30mV@(1mA) Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1837
50+
$0.1472
150+
$0.1316
500+
$0.1122
2500+
$0.1035
5000+
$0.0983
15000+
$0.0972
30000+
$0.0964
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products