
* Images are for reference only
HT7590-7
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7590-7
- JLCPCB Part #
- C259873
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 150mA 30V 30mV@(1mA) 4uA 9V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2415
50+
$0.1912
150+
$0.1696
500+
$0.1428
2500+
$0.1307
5000+
$0.1236
15000+
$0.1220
30000+
$0.1210
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?