
* Images are for reference only
HT7730
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7730
- JLCPCB Part #
- C259920
- Package
- SOT-23-3
- Description
- 1 100mA 115kHz 6V Boost Boost Built-in No SOT-23-3 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2022
50+
$0.1625
150+
$0.1456
500+
$0.1244
2500+
$0.1149
5000+
$0.1091
15000+
$0.1080
30000+
$0.1072
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?