
* Images are for reference only
HT7218
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7218
- JLCPCB Part #
- C259599
- Package
- SOT-23
- Description
- -40℃~+85℃@(Ta) 1 1.2V@(300mA) 1.8V 300mA 4uA 8V Fixed Over Current Protection、Over Temperature Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2439
50+
$0.1916
150+
$0.1692
500+
$0.1412
2500+
$0.1287
5000+
$0.1212
Related Products
Welcome back, may I help you?