
* Images are for reference only
HT24LC08
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT24LC08
- JLCPCB Part #
- C73854
- Package
- SOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 1MHz 40 Years 5ms 8Kbit I2C SOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1425
50+
$0.1145
200+
$0.1004
500+
$0.0900
2500+
$0.0816
5000+
$0.0774
Related Products
Welcome back, may I help you?