
* Images are for reference only
HT24LC08
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT24LC08
- JLCPCB Part #
- C73706
- Package
- DIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 1MHz 40 Years 5ms 8Kbit Hardware write protection function、Noise suppression function I2C DIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2794
50+
$0.2227
300+
$0.1985
600+
$0.1682
2400+
$0.1548
5100+
$0.1466
Related Products
Welcome back, may I help you?