
* Images are for reference only
HT16K23A-28SOP
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT16K23A-28SOP
- JLCPCB Part #
- C5444732
- Package
- SOP-28-300mil
- Description
- -40℃~+85℃ 1/4,1/3 1/8,1/4 155uA 1uA 2.4V~5.5V 20 segments、16 segments 20x4 bit、16x8 bit Built-in oscillator、Integrated key function I²C SOP-28-300mil LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4817
10+
$0.4720
50+
$0.4640
100+
$0.4576
Related Products
Welcome back, may I help you?