
* Images are for reference only
HT7733SA
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7733SA
- JLCPCB Part #
- C259911
- Package
- SOT-23-5
- Description
- 1 200mA 3.3V 500kHz 6V Boost Boost Built-in Yes SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2951
50+
$0.2336
150+
$0.2073
500+
$0.1744
2500+
$0.1598
5000+
$0.1510
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?