
* Images are for reference only
SBDF1045CT
Extended
- Manufacturer
- High Diode
- MFR.Part #
- SBDF1045CT
- JLCPCB Part #
- C50378571
- Package
- TO-220F
- Description
- 1 Pair Common Cathode 100uA@45V 10A 120A 45V 600mV@5A TO-220F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1760
50+
$0.1393
150+
$0.1237
500+
$0.1042
2500+
$0.0955
5000+
$0.0902
Related Products
Welcome back, may I help you?