
* Images are for reference only
BAV21WS
Extended
- Manufacturer
- High Diode
- MFR.Part #
- BAV21WS
- JLCPCB Part #
- C466659
- Package
- SOD-323
- Description
- 1.25V@200mA 100nA@200V 200V 200mA 250mW 2A 50ns Independent SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2903
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2903
In-stock Item Pricing
Qty Unit Price
1+
$0.0133
500+
$0.0105
3000+
$0.0085
6000+
$0.0075
24000+
$0.0067
51000+
$0.0063
Related Products
Welcome back, may I help you?