
* Images are for reference only
SBDF10150CT
Extended
- Manufacturer
- High Diode
- MFR.Part #
- SBDF10150CT
- JLCPCB Part #
- C50378574
- Package
- TO-220F
- Description
- 1 Pair Common Cathode 100uA@150V 10A 120A 150V 690mV@5A TO-220F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1950
50+
$0.1519
150+
$0.1335
500+
$0.1105
2500+
$0.1002
5000+
$0.0940
Related Products
Welcome back, may I help you?