
* Images are for reference only
GBP410
Extended
- Manufacturer
- High Diode
- MFR.Part #
- GBP410
- JLCPCB Part #
- C53058611
- Package
- GBP
- Description
- -55℃~+150℃ 1.1V@4A 10uA@50V 125A 1kV 4A Single-Phase Rectifier GBP Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.1066
50+
$0.0849
150+
$0.0741
750+
$0.0660
2250+
$0.0594
5250+
$0.0562
Related Products
Welcome back, may I help you?