
* Images are for reference only
GBU1510
Extended
- Manufacturer
- High Diode
- MFR.Part #
- GBU1510
- JLCPCB Part #
- C53058617
- Package
- GBU
- Description
- -55℃~+150℃ 1.1V@75A 10uA 15A 1kV 240A Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.2403
50+
$0.1899
250+
$0.1684
500+
$0.1414
2500+
$0.1294
5000+
$0.1222
Related Products
Welcome back, may I help you?